Renata CR2025MFR.TS technical specifications.
| Battery Size | 2025 |
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 2.5mm |
| Output Voltage | 3V |
| Series | CR |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2025MFR.TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.