Renata CR2032.TSMFR technical specifications.
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2032.TSMFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.