Renata CR2032MFR(1BL) technical specifications.
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Height | 3.2mm |
| Outside Diameter | 20mm |
| Weight | 2.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2032MFR(1BL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
