Renata CR2032MFRFH2 technical specifications.
| Battery Size | 2032 |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 250 |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2032MFRFH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.