Renata CR2032MFRRH2 technical specifications.
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Rechargeability | Non-Rechargeable |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2032MFRRH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
