Renata CR2032MFRSM technical specifications.
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2032MFRSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
