Renata CR2032RV-LF technical specifications.
| Battery Size | 2032 |
| Body Diameter | 20mm |
| Capacity | 235mAh |
| Package/Case | 2032 |
| Chemistry/Technology | Lithium |
| Depth | 3.5mm |
| Height | 21mm |
| Lead Length | 4mm |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 250 |
| Reach SVHC Compliant | Yes |
| Termination | PCB |
| Weight | 3.1g |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2032RV-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
