Renata CR2325RH-LF technical specifications.
| Capacity | 190mAh |
| Chemistry/Technology | Lithium |
| Height | 4.85mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Mount | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 23mm |
| Package Quantity | 250 |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| Weight | 3.3g |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2325RH-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.