Renata CR2430.IBMFR technical specifications.
| Battery Size | 2430 |
| Capacity | 285mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 3mm |
| Output Voltage | 3V |
| Series | CR |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2430.IBMFR to view detailed technical specifications.
No datasheet is available for this part.