Renata CR2430MFRFH technical specifications.
| Capacity | 300mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 3mm |
| Material | Lithium |
| Outside Diameter | 24.5mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage | 3V |
| Weight | 4.3g |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2430MFRFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
