Renata CR2430MFRRV technical specifications.
| Capacity | 300mAh |
| Chemistry/Technology | Lithium |
| Height | 3mm |
| Material | Lithium |
| Mount | PCB |
| Outside Diameter | 24.5mm |
| Reach SVHC Compliant | Yes |
| Weight | 4.3g |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2430MFRRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
