Renata CR2430RV-LF technical specifications.
| Chemistry/Technology | Lithium |
| Lead Length | 4mm |
| Output Voltage | 3V |
| Package Quantity | 200 |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2430RV-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
