
Renata CR2477N.IB technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 150 |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2477N.IB to view detailed technical specifications.
No datasheet is available for this part.
