Renata HU2450N-1-LF technical specifications.
| Height | 16.1mm |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Renata HU2450N-1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
