
Renata HU2450N-LF technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Mounting Style | HORIZONTAL |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Renata HU2450N-LF to view detailed technical specifications.
No datasheet is available for this part.
