Renata SMTU2032-C.TR technical specifications.
| Contact Plating | Nickel |
| Material | Polymer, Liquid Crystal Polymer |
| Number of Batteries | 1 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Renata SMTU2032-C.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
