
Renata VBH2032-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Polyamide |
| Number of Batteries | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Renata VBH2032-1 to view detailed technical specifications.
No datasheet is available for this part.
