Renata ZA675DP6 technical specifications.
| Battery Size | 675 |
| Capacity | 650mAh |
| Diameter | 11.6mm |
| Height | 5.4mm |
| Output Voltage | 1.4V |
| Series | ZA |
| RoHS | Not Compliant |
Download the complete datasheet for Renata ZA675DP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
