This general purpose inductor from Renco Electronics features a nominal inductance of 10uH and a DC resistance of 0.022 ohms. It is designed for use as a power inductor and has a maximum rated current of 8A. The inductor is not shielded and has a tolerance of 15%. It is available in a radial through-hole package with a maximum operating temperature of 130C and a minimum operating temperature of -55C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 8 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1238 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |