The RL-1256-8-680 is a wirewound power line choke with an inductance of 680uH and a tolerance of 10%. It has a maximum DC current rating of 19A and a maximum saturation current rating of 20A. The choke's DC resistance is maximally 0.034 ohms. It is available in a radial lead style and has a height of 66.04mm and a product diameter of 60.96mm. The RL-1256-8-680 operates over a temperature range of -40 to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 19A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.034Ohm |
| Lead Style | Radial |
| Height | 66.04mm |
| Product Diameter | 60.96mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |