The RL-6280-3-10 is a general purpose inductor from Renco Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 10uH and a maximum rated current of 1.44A. The inductor is dual ended and has a DC resistance of 0.08 ohms. It is a surface mount component with a package length of 7.8mm, width of 7mm, and height of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.8 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.44 |
| Test Frequency | 0.1 |
| Manufacturer Series | RL-6280-3 |
| Series | RL-6280 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |