Inductor Power Wirewound 220uH 10% 10KHz 8A 76mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.076Ohm |
| Lead Style | Radial |
| Height | 18.8mm |
| Product Diameter | 60.96mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |