The RL-6600-3-39 is a through-hole wirewound inductor with an inductance of 39uH and a tolerance of 10%. It has a maximum DC current rating of 20A and a maximum saturation current of 46A. The inductor's maximum DC resistance is 0.013 ohms. It is designed for use in applications where a high level of inductance is required. The inductor is constructed with a radial lead style and has a height of 18.8mm and a product diameter of 60.96mm. The operating temperature range is from -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 20A |
| Maximum Saturation Current | 46A |
| Max DC Resistance | 0.013Ohm |
| Lead Style | Radial |
| Height | 18.8mm |
| Product Diameter | 60.96mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |