The RL-7500-4-100M is a shielded wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 10uH and a maximum DC current rating of 6.9A. The inductor is designed to operate within a temperature range of -40 to 130 degrees Celsius. The RL-7500-4-100M is a surface mount component with a product length of 12.8mm and a height of 10mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.9A |
| Maximum Saturation Current | 10.5A |
| Max DC Resistance | 0.016Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |