Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2.5A 0.118Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.118Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |