The RL-7500-4-152M is a shielded wirewound inductor from Renco Electronics. It features a ferrite core and a maximum inductance of 1500uH with a tolerance of 20%. The inductor has a maximum DC current of 0.7A and a maximum saturation current of 0.9A. The maximum DC resistance is 1.5R. It measures 12.8mm in length and 10mm in height, with a product depth of 12.8mm. The operating temperature range is -40C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 1.5Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |