The RL-7500-4-220M is a shielded wirewound inductor with a ferrite core, offering 22uH of inductance and a 20% tolerance. It can handle a maximum DC current of 5.1A and has a maximum saturation current of 7A. The inductor's DC resistance is 0.0285ohms. It measures 12.8mm in length and 10mm in height, with a product depth of 12.8mm. The RL-7500-4-220M operates within a temperature range of -40C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.1A |
| Maximum Saturation Current | 7A |
| Max DC Resistance | 0.0285Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |