The RL-7500-4-2R2Y is a shielded wirewound inductor with a ferrite core, offering 2.2uH inductance and 30% tolerance. It can handle maximum DC currents of 10.2A and maximum saturation currents of 20A. The inductor has a maximum DC resistance of 0.0075 ohms and measures 12.8mm in length, 10mm in height, and 12.8mm in depth. It operates within a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.2A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.0075Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |