The RL-7500-4-470M is a shielded wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 47uH and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 3.8A and a maximum saturation current of 4.5A, with a maximum DC resistance of 0.053 ohms. The inductor measures 12.8mm in length, 10mm in height, and 12.8mm in depth. It operates within a temperature range of -40C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Maximum Saturation Current | 4.5A |
| Max DC Resistance | 0.053Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |