The RL-7500-4-561M is a wirewound inductor with a ferrite core and shielded protection style. It has an inductance of 560uH with a 20% tolerance and is tested at 100KHz. The inductor can handle a maximum DC current of 1.1A and a maximum saturation current of 1.5A. The device measures 12.8mm in length and 10mm in height, with a product depth of 12.8mm. It operates over a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.6Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |