The RL-7500-4-681M is a shielded wirewound inductor from Renco Electronics. It features a ferrite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 1A and a maximum saturation current rating of 1.3A. The maximum DC resistance is 0.705 ohms. The inductor measures 12.8mm in length, 10mm in height, and 12.8mm in depth. It operates over a temperature range of -40C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.705Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |