The RL-7550-3-100M is a general purpose inductor from Renco Electronics with a nominal inductance of 10uH and a tolerance of 20%. It has a DC resistance of 0.111 ohms and a self resonance frequency of 40 MHz. The inductor is designed for power inductor applications and is not shielded. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.111 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| Manufacturer Series | RL-7550-3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |