The RL-9580-3-5.0-2R2M is a general purpose inductor from Renco Electronics with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and designed for high current applications. It has a DC resistance of 0.012 ohms and a maximum rated current of 10A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 10 |
| Test Frequency | 0.01 |
| Manufacturer Series | RL-9580-3 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |