Renesas 03P2J-T1 technical specifications.
| Hold Current | 5mA |
| Leakage Current-Max | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| On-State Current-Max | 300mA |
| Peak Reflow Temperature (Cel) | 225°C |
| Repetitive Peak Off-state Voltage | 200V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Turn-Off Delay Time | 25us |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 03P2J-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.