The 14550R-500 is a high-performance communications processor featuring four integrated Neuron CPU cores. It is designed for LonWorks and industrial IoT applications, functioning as a smart transceiver for free topology networks. It was originally manufactured under the Dialog Semiconductor / Echelon brand and is now part of the Renesas Electronics portfolio following acquisitions.
Renesas 14550R-500 technical specifications.
| Processor Core | Four Neuron Cores |
| Operating Frequency | Up to 80MHz |
| Architecture | Smart Transceiver |
| Interface Type | LonWorks / Free Topology |
| RoHS | Compliant |
Download the complete datasheet for Renesas 14550R-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.