Renesas 1N4148 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1V |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 200°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Non-rep Pk Forward Current-Max | 2A |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 75V |
| Reverse Recovery Time-Max | 0.004us |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1N4148 to view detailed technical specifications.
No datasheet is available for this part.