The 1S2076ATA is a silicon mixer diode with a maximum capacitance of 3pF and a maximum power dissipation of 250mW. It features an isolated case connection and a round glass package with a long form meter style. The diode has an axial terminal position and a tin terminal finish. The device is not qualified and is not RoHS compliant.
Renesas 1S2076ATA technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Capacitance-Max | 3pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Power Dissipation | 250mW |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | PLANAR DOPED BARRIER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1S2076ATA to view detailed technical specifications.
No datasheet is available for this part.