The 1SS118 is a single-phase rectifier diode from Renesas with a maximum operating temperature of 200°C. It has a maximum forward voltage of 1V and a maximum output current of 200mA. The diode is rated for a maximum reverse voltage of 75V and has a reverse recovery time of 0.003us. It is not a surface mount device.
Renesas 1SS118 technical specifications.
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1V |
| Max Operating Temperature | 200°C |
| Max Output Current | 200mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Rep Pk Reverse Voltage-Max | 75V |
| Reverse Recovery Time-Max | 0.003us |
| Surface Mount | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1SS118 to view detailed technical specifications.
No datasheet is available for this part.