The 1SS270ATA is a silicon rectifier diode with a maximum output current of 150mA and a maximum power dissipation of 250mW. It features a DO-34 package with a glass body and a tin terminal finish. The diode is not qualified and is not RoHS compliant. It has a reverse recovery time of 0.0035us and is suitable for use in isolated applications.
Renesas 1SS270ATA technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Output Current | 150mA |
| Max Power Dissipation | 250mW |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.0035us |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1SS270ATA to view detailed technical specifications.
No datasheet is available for this part.