The 5P49V6965 is a member of the VersaClock 6E programmable clock generator family. It is a high-performance, low phase noise PLL clock generator designed for consumer, networking, industrial, computing, and data-communications applications. The device features four universal output pairs individually configurable as LVPECL, LVDS, HCSL, or LVCMOS. It includes on-chip One-Time Programmable (OTP) memory for storing configurations, supports I2C serial programming, and provides redundant clock inputs with manual switchover.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 5P49V6965A000NLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Frequency Range (Differential) | 0.001 to 350MHz |
| Output Frequency Range (LVCMOS) | 0.001 to 200MHz |
| Phase Jitter (Typical RMS) | 500fs |
| Supply Voltage | 1.8, 2.5, 3.3V |
| Number of Outputs | 5 |
| Operating Temperature | -40 to 85°C |
| Core Voltage | 1.8V |
| Pin Count | 24 |
| RoHS | Compliant |
| Pb (lead) Free | Yes |
| Msl | 1 |
Download the complete datasheet for Renesas 5P49V6965A000NLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.