Renesas 74HC165P-E technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74HC165P-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
