
The 74HC244FPV-E is an 8-channel non-inverting buffer with 3-STATE output, consisting of two elements. It is packaged in a surface mount SOP package and operates over a temperature range of -40°C to 85°C. The device can supply up to 7.8mA of current at low levels and -7.8mA at high levels. It is powered by a supply voltage between 2V and 6V, with a quiescent current of 4uA. The propagation delay is 190ns.
Renesas 74HC244FPV-E technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74HC244FPV-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
