Renesas 74LS00FP-E technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LS00FP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
