Renesas 74LS06FP-E technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 10.06mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 23ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LS06FP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
