Renesas 74LS14P-E technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LS14P-E to view detailed technical specifications.
No datasheet is available for this part.