Renesas 74LV1G00ACME-E technical specifications.
| High Level Output Current | -12mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV1G00ACME-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.