
This industrial CMOS inverter is designed for use with 3.3V power supplies and can handle up to 6A of current. It features a TSSOP-6 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a propagation delay of 36ns.
Renesas 74LV1GW06ACME-E technical specifications.
| JESD-30 Code | R-PDSO-G6 |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-DRAIN |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 12ns |
| Propagation Delay (tpd) | 36ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV1GW06ACME-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.