Renesas 74LV32ATELL-E technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV32ATELL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.