Renesas AT89C51ED2-RLRUM technical specifications.
| Package/Case | TFLGA |
| Frequency | 10MHz |
| Interface | I2C, IrDA, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Series | H8® H8/300H SLP |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas AT89C51ED2-RLRUM to view detailed technical specifications.
No datasheet is available for this part.