Renesas BCR2PM-14LE(#B00) technical specifications.
| Capacitance | 220F |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR2PM-14LE(#B00) to view detailed technical specifications.
No datasheet is available for this part.